Lovato Phase Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 916-0205
- Mfr. Part No.:
- PMA60A415
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 916-0205
- Mfr. Part No.:
- PMA60A415
- Manufacturer:
- Lovato
- COO (Country of Origin):
- IT
Phase Shift Monitor Relay Single and Three Phase
The Lovato range of phase shift monitoring relays complete with AC auxiliary power supply including direct connection up to a maximum of 16 A or by a current transformer. Excellent tripping accuracy and a voltage range of 80 to 660 V ac and a current control range of 0.1 to 16 A. As a user you can choose from automatic or manual re-setting and manual re-setting is by power removal plus you have a single or three phase system. Two configurable output relays, each with one SPDT changeover contact.
Modular DIN 43880 housing 3 module
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Lovato Orange Contactors, Control Relays and Accessories
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 1, 3 |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Current Sensed | 0.1A |
Maximum Current Sensed | 16A |
Phase Sensitivity | Phase Shift |
Time Delay | 0.1 → 30s |
Series | PMA60 |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Terminal Type | Screw |
Operating Temperature Range | +60°C |
Current Range | 0.1 → 16A |
Dimensions | 53.5 x 64.9 x 104.7mm |
Maximum Operating Temperature | +60°C |
Width | 64.9mm |
Length | 53.5mm |
Height | 104.7mm |