- RS Stock No.:
- 884-2461
- Mfr. Part No.:
- 41A111AR
- Manufacturer:
- GIC
- RS Stock No.:
- 884-2461
- Mfr. Part No.:
- 41A111AR
- Manufacturer:
- GIC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
GIC Temperature Control Relays
Wide ambient Temperature monitoring & controlling range with inbuilt temperature sensor.
Protection Relay against variations of the ambient temperature set point (StH & StL).
Protection Relay against variations of the ambient temperature set point (StH & StL).
3 digit LCD display for real time temperature indication
User adjustable offset (-10゚C to +10゚C)
LED indication for relay trip
User adjustable offset (-10゚C to +10゚C)
LED indication for relay trip
GIC Supply Monitor Relays
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Frequency Sensing Range | 47 → 63Hz |
Temperature Sensitivity | Wide Ambient Temperature Monitoring |
Temperature Sensing Range | -10 → +55°C |
Series | TCR |
Terminal Type | Screw |
Special Features | 3 Digit LCD Display For Real Time Temperature Indication, LED Indication For Relay Trip |
Number of Poles | 1 |
Minimum Operating Temperature | -10°C |
Width | 18mm |
Maximum Operating Temperature | +55°C |
Height | 85mm |
Length | 82mm |
Operating Temperature Range | +55°C |
Minimum Temperature Sensed | -10°C |
Maximum Temperature Sensed | +55°C |
Dimensions | 82 x 18 x 85mm |