- RS Stock No.:
- 876-5799
- Mfr. Part No.:
- 1SVR740740R9300 CM-TCS.23P
- Manufacturer:
- ABB
- RS Stock No.:
- 876-5799
- Mfr. Part No.:
- 1SVR740740R9300 CM-TCS.23P
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CM-TCS Temperature Monitoring Relays
The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.
Available with two different terminal versions (screw connection or Easy Connect push-in)
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states
Approvals
Housing material for highest fire protection classification UL 94 V-0
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Time Delay | 20ms |
Frequency Sensing Range | 45 → 65Hz |
Temperature Sensitivity | Overtemperature, Temperature Window Monitoring, Undertemperature |
Temperature Sensing Range | 0 → +200°C |
Series | CM-TCS |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Maximum Temperature Sensed | +200°C |
Dimensions | 103.7 x 22.5 x 85.6mm |
Number of Poles | 1 |
Minimum Operating Temperature | -40°C |
Height | 85.6mm |
Special Features | 14 LEDs for the Indication of Operational States, All Configurations and Adjustments by Front-Face Operating ElementsScales, Hysteresis 2-20 % Adjustable, One or Two Threshold Values, Precise Adjustment With Direct Reading |
Terminal Type | Push In |
Minimum Temperature Sensed | 0°C |
Operating Temperature Range | +60°C |
Length | 103.7mm |
Minimum Frequency Sensed | 45Hz |