- RS Stock No.:
- 465-0665
- Mfr. Part No.:
- MK9053N.12/012 AC0.5-5A
- Manufacturer:
- Dold
Discontinued product
- RS Stock No.:
- 465-0665
- Mfr. Part No.:
- MK9053N.12/012 AC0.5-5A
- Manufacturer:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MK 9053N - overcurrent and undercurrent monitoring relay
For monitoring AC and DC currents
Relay for overcurrent or undercurrent monitoring
Measurement frequency up to 5 kHz
LED indicates operational readiness and contact position
With time delay
Output contact 2 changeovers
Overall width: 22.5 mm
Relay for overcurrent or undercurrent monitoring
Measurement frequency up to 5 kHz
LED indicates operational readiness and contact position
With time delay
Output contact 2 changeovers
Overall width: 22.5 mm
For monitoring the power consumption of electrical loads.
Standards
IEC/EN 60 255, DIN VDE 0435-303
Approvals
CE
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Minimum Current Sensed | 0.5A |
Maximum Current Sensed | 5A |
Current Sensitivity | Undercurrent |
Time Delay | 0 → 20s |
Series | MK 9053N |
Terminal Type | Screw |
Maximum Operating Temperature | +50°C |
Width | 22.5mm |
Minimum Operating Temperature | -20°C |
Current Range | 0.5 → 5A |
Dimensions | 97 x 22.5 x 90mm |
Operating Temperature Range | +50°C |
Length | 97mm |
Height | 90mm |