- RS Stock No.:
- 463-3682
- Mfr. Part No.:
- 84872024
- Manufacturer:
- Crouzet
- RS Stock No.:
- 463-3682
- Mfr. Part No.:
- 84872024
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Voltage Control Relays – EU
The control of AC and DC voltage
0.2V to 60V (EUL) and 10 to 600V (EUH) measurement ranges
Selection of over-voltage and under-voltage, by means of a dip switch
Delay on threshold over-run 0.1s to 3s
0.2V to 60V (EUL) and 10 to 600V (EUH) measurement ranges
Selection of over-voltage and under-voltage, by means of a dip switch
Delay on threshold over-run 0.1s to 3s
Note
Operating range quoted is a factor of supply voltage (Un)
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPDT |
Time Delay | 0.1 → 3s |
Height | 78mm |
Width | 22.5mm |
Dimensions | 103.5 x 22.5 x 78mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Length | 103.5mm |
Operating Temperature Range | -20 → +60°C |
Maximum Voltage Sensed | 60V |