- RS Stock No.:
- 418-4988
- Mfr. Part No.:
- 3RS1040-1GW50
- Manufacturer:
- Siemens
- RS Stock No.:
- 418-4988
- Mfr. Part No.:
- 3RS1040-1GW50
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Temperature Monitoring Relay, 3RS1040
Extremely simple operation with no complex menu
High-end evaluation units with digital display suitable for wide temperature ranges & variety of sensor types
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPCO; SPNO
High-end evaluation units with digital display suitable for wide temperature ranges & variety of sensor types
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPCO; SPNO
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | DPDT |
Time Delay | 0 → 999s |
Temperature Sensitivity | Overtemperature, Undertemperature |
Temperature Sensing Range | -50 → +500°C |
Series | 3RS1 |
Maximum Temperature Sensed | +500°C |
Height | 106mm |
Length | 91mm |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Minimum Temperature Sensed | -50°C |
Operating Temperature Range | +60°C |
Width | 45mm |
Maximum Operating Temperature | +60°C |
Dimensions | 91 x 45 x 106mm |