Siemens Monitoring Relay, 3 Phase, DIN Rail

Subtotal (1 unit)*

MYR41,116.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41,116.05

*price indicative

RS Stock No.:
275-2195
Mfr. Part No.:
7SR5110-7AA16-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Electrical Phase

3

Mounting Type

DIN Rail

COO (Country of Origin):
IN
The Siemens Overcurrent time protection relay features S6 case size, an operating interface on the front, 1 x USB in the front and RS 485 in the rear + 2 x RJ45.

Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF

Related links