Siemens Current Monitoring Relay, 3 Phase, DIN Rail
- RS Stock No.:
- 275-2120
- Mfr. Part No.:
- 7SR1811-2NC87-0CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR38,186.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,186.60 |
*price indicative
- RS Stock No.:
- 275-2120
- Mfr. Part No.:
- 7SR1811-2NC87-0CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 3 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 3 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
