Siemens Current Monitoring Relay, 3 Phase, DIN Rail

Subtotal (1 unit)*

MYR36,391.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36,391.81

*price indicative

RS Stock No.:
275-2114
Mfr. Part No.:
7SR1811-1NC87-0CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Current

Electrical Phase

3

Mounting Type

DIN Rail

COO (Country of Origin):
IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.

Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF

Related links