Allen Bradley Voltage Monitoring Relay, Three Phase, SPDT, 440 → 480V ac
- RS Stock No.:
- 268-7028
- Mfr. Part No.:
- 813S-V3-480V
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,472.87
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,472.87 |
*price indicative
- RS Stock No.:
- 268-7028
- Mfr. Part No.:
- 813S-V3-480V
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Monitoring Application | Voltage | |
| Electrical Phase | Three | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | 440 → 480V ac | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Monitoring Application Voltage | ||
Electrical Phase Three | ||
Contact Configuration SPDT | ||
Voltage Sensing Range 440 → 480V ac | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation three phase voltage monitoring relay has under and overvoltage protection. It also has an adjustable time delay feature, phase loss, imbalance, reversal protection, and programmable latch or inhibit at a set level.
Self powered
2-SPDT contact
Auto reset
2-SPDT contact
Auto reset
Related links
- Allen Bradley Voltage Monitoring Relay SPDT, 380 → 415V ac
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 90W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 100W
- Allen Bradley, 100-FS Surge Suppressor Unit 280 V ac Maximum Voltage Rating Surge Suppressor
- Finder Voltage Monitoring Relay SPDT, 300 → 480V ac
- GIC Voltage Monitoring Relay SPDT DIN Rail
- Finder Voltage Monitoring Relay DPDT DIN Rail
- Omron Phase Three Phase 220 → 480V ac, DIN Rail
