Allen Bradley Current Monitoring Relay, Single Phase, SPDT
- RS Stock No.:
- 268-7026
- Mfr. Part No.:
- 809S-C1-10A-48
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR733.12
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR733.12 |
*price indicative
- RS Stock No.:
- 268-7026
- Mfr. Part No.:
- 809S-C1-10A-48
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Monitoring Application | Current | |
| Electrical Phase | Single | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Monitoring Application Current | ||
Electrical Phase Single | ||
Contact Configuration SPDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation single phase current monitoring relay current range from 1 to 10 A AC/DC has 24/48V AC/DC control power. It has an under and overcurrent protection, adjustable time delay feature and programmable latch or inhibit at set level.
IP20
SPDT contact
Auto reset
SPDT contact
Auto reset
Related links
- Allen Bradley Current Monitoring Relay SPDT
- Allen Bradley Thermistor Monitoring Relay, Single Phase
- Siemens Residual Current Monitoring Relay SPDT, DIN Rail
- Siemens Residual Current Monitoring Relay SPDT DIN Rail
- Finder Current NFC Monitoring Relay SPDT DIN Rail
- Omron Temperature Monitoring Relay SPDT, DIN Rail
- Schneider Electric Insulation Monitoring Relay SPDT Flush Mount
- RS PRO Current Monitoring Relay 150 → 260V ac, DIN Rail
