- RS Stock No.:
- 102-6144
- Mfr. Part No.:
- EMR5-AWN280-1-F
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 102-6144
- Mfr. Part No.:
- EMR5-AWN280-1-F
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EMR5 Series
Professional range of Eaton current monitoring relays from the EMR5 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.
Phase sequence detection
Phase failure detection
LED status indication
Phase failure detection
LED status indication
Eaton Monitoring Relay
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | DPST |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 30s |
Series | EMR5 |
Width | 78mm |
Number of Poles | 1 |
Terminal Type | Screw |
Length | 22.5mm |
Height | 100mm |
Dimensions | 22.5 x 78 x 100mm |