- RS Stock No.:
- 262-132
- Mfr. Part No.:
- 84872140
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 262-132
- Mfr. Part No.:
- 84872140
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Voltage Control Relay - C-Lynx
MUS and MUSF voltage control relays monitor single phase DC network voltages. These products monitor their own supply voltage. MUS relays allow the operator to choose between two operating modes: Under/overvoltage and with or without fault latching. An adjustable time delay, on threshold crossing, provides immunity from transient phenomena, thus preventing spurious triggering of the output relay.
Control relays monitoring their own power supply
MUS: Over/Undervoltage control selectable latching (memory) function
MUSF: Over/Undervoltage control
Adjustable time delays
Control in 50 Hz, 60 Hz or True RMS measurement
LED status indication
MUS: Over/Undervoltage control selectable latching (memory) function
MUSF: Over/Undervoltage control
Adjustable time delays
Control in 50 Hz, 60 Hz or True RMS measurement
LED status indication
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 1 |
Voltage Sensing Range | 9 → 15V dc |
Contact Configuration | SPDT |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 10s |
Series | MUS |
Operating Temperature Range | +50°C |
Minimum Voltage Sensed | 9V dc |
Height | 92.6mm |
Length | 69mm |
Width | 17.5mm |
Maximum Operating Temperature | +50°C |
Dimensions | 69 x 17.5 x 92.6mm |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 15V dc |