Schneider Electric Phase, Temperature, Voltage Monitoring Relay, 3 Phase, DPST, 208 → 480V ac, DIN Rail

Discontinued
MY - SEBundle - PDP
RS Stock No.:
146-446
Mfr. Part No.:
RM35TM50MW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Monitoring Application

Phase, Temperature, Voltage

Electrical Phase

3

Voltage Sensing Range

208 → 480V ac

Contact Configuration

DPST

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.3s

Temperature Sensitivity

Overtemperature, Undertemperature

Series

Harmony Control

Maximum Voltage Sensed

480V ac

Operating Temperature Range

+50°C

Minimum Voltage Sensed

208V ac

Maximum Operating Temperature

+50°C

Width

35mm

Height

90mm

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Length

72mm

Dimensions

72 x 35 x 90mm

COO (Country of Origin):
FR

RM35 TM Three-Phase Network and Motor Temperature Control Relay


Schneider Electric RM35 TM relays for measurement and control of motor temperature. The relays monitor sequence of phases L1, L2 and L3, phase loss and motor temperature over the 3 phase networks via PTC probes. The two functions "phases" and "temperature" are independent of each other.

Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting

Standards

NF EN 60255-6 and IEC 60255-6

Approvals

UL, CSA, GL, C-Tick, GOST


Schneider Electric Voltage, Current, Phase & Motor Protection