Phoenix Contact Voltage Monitoring Relay, Three Phase, DIN Rail
- RS Stock No.:
- 120-158
- Mfr. Part No.:
- 2885249
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,546.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,546.32 |
*price indicative
- RS Stock No.:
- 120-158
- Mfr. Part No.:
- 2885249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Monitoring Application | Voltage | |
| Electrical Phase | Three | |
| Voltage Sensitivity | Undervoltage | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Monitoring Application Voltage | ||
Electrical Phase Three | ||
Voltage Sensitivity Undervoltage | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay is designed to monitor 3-phase voltages, offering a wide range of monitoring tasks to ensure error-free operation. With various adjustable settings and response delays, this relay provides a high level of accuracy and control. The device features colored LEDs for easy indication of operating states and can be integrated into a control system for seamless functionality. Suitable for a range of industries, this monitoring relay is a reliable solution for increasing safety and system availability in complex processes.
Flexibility in power requirements for diverse systems
Adjustable response delay ensures accurate monitoring
Customizable asymmetry settings prevent system errors
Multiple monitoring functions for comprehensive protection
Adjustable response delay ensures accurate monitoring
Customizable asymmetry settings prevent system errors
Multiple monitoring functions for comprehensive protection
Related links
- Phoenix Contact Voltage Monitoring Relay DIN Rail
- Phoenix Contact Voltage Monitoring Relay 280 - 519V ac, DIN Rail
- Phoenix Contact Voltage Monitoring Relay DIN Rail
- RS PRO Voltage Monitoring Relay 380V ac, DIN Rail
- Phoenix Contact Voltage Monitoring Relay DPDT, DIN Rail
- Phoenix Contact Voltage Monitoring Relay DPDT DIN Rail
- Phoenix Contact Voltage Monitoring Relay DPDT DIN Rail
- Tele Voltage Monitoring Relay DPDT, DIN Rail

