- RS Stock No.:
- 805-1286
- Mfr. Part No.:
- LC72725KV-TLM-E
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-1286
- Mfr. Part No.:
- LC72725KV-TLM-E
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
RDS Processors & Demodulators
Signal processing devices for the European Broadcasting Union RDS (Radio Data System) and the US NRSC (National Radio System Committee) RBDS (Radio Broadcast Data System) standards.
RF Signal Processing, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Device Type | Demodulator |
Maximum Conversion Gain | 34dB |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Typical Output Power | 100mW |
Dimensions | 5.2 x 4.4 x 1.3mm |
Height | 1.3mm |
Length | 5.2mm |
Maximum Operating Temperature | +70 °C, +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2.7 V, 3 V |