- RS Stock No.:
- 690-6910
- Mfr. Part No.:
- 71-600.0+61-9681.4+61-9931.0
- Manufacturer:
- EAO
- RS Stock No.:
- 690-6910
- Mfr. Part No.:
- 71-600.0+61-9681.4+61-9931.0
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sealed Indicator Series 71 (PCB mount)
The compact, oil & watertight indicator is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs
Easy printed circuit board mounting, without PCB connectors or standoffs
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Case Colour | Black |
Manufacturer Part No. | 71-600.0+61-9681.4+61-9931.0 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55°C |