- RS Stock No.:
- 830-3170
- Mfr. Part No.:
- ZBE1019
- Manufacturer:
- Schneider Electric
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR56.992
Units | Per Unit | Per Pack* |
5 + | MYR56.992 | MYR284.96 |
*price indicative |
- RS Stock No.:
- 830-3170
- Mfr. Part No.:
- ZBE1019
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Harmony Contact Blocks
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.
Features and benefits
Direct assembly on the base plate or another body via integral ratchet
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Applications -
Push button collars
Note
Direct assembly on the base plate or another body via integral ratchet
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | ZB4 Operator, ZB5 Operator |
Better World Product | Yes |
Better World Verification | Green Premium |