- RS Stock No.:
- 210-0801
- Mfr. Part No.:
- 704.915.4
- Manufacturer:
- EAO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR74.13
Units | Per Unit |
1 - 9 | MYR74.13 |
10 - 19 | MYR72.57 |
20 + | MYR70.39 |
- RS Stock No.:
- 210-0801
- Mfr. Part No.:
- 704.915.4
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO 04 series switching element has slow making plug in terminal with 2 NC contact of silver material.
IP Protection IP00
Switching current 6 A
Switching voltage 500 V AC
Switching current 6 A
Switching voltage 500 V AC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 2NC |
For Use With | Series 04 |