Cinch Connectors MMCX Series, jack PCB Mount MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 885-9920
- Mfr. Part No.:
- 135-3701-301
- Manufacturer:
- Cinch Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 885-9920
- Mfr. Part No.:
- 135-3701-301
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MMCX 50 Ohm PCB Mount Connectors
Cinch Connectivity range of 50 ohm professional grade PCB mount MMCX connectors with brass body and gold plated contact pin. The 50 ohm professional grade PCB MMCX connectors are available as straight or right angle making them suitable for a wide range of applications.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MMCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG178/U |
Operating Frequency | 0 → 6GHz |
Body Plating | Gold over Nickel over Copper |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 135 |
Mating Type | Quick Connect |