- RS Stock No.:
- 200-0421
- Mfr. Part No.:
- MMCXV-J-P-HF-ST-TH1
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 200)
MYR21.366
Units | Per Unit | Per Tray* |
200 - 800 | MYR21.366 | MYR4,273.20 |
1000 + | MYR19.229 | MYR3,845.80 |
*price indicative |
- RS Stock No.:
- 200-0421
- Mfr. Part No.:
- MMCXV-J-P-HF-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec MMCX connector has straight body orientation and through hole mounting type female connector.
High-vibration MMCX for rugged applications
Performance up to 6 GHz
50 ohm impedance
Vertical and right-angle through-hole termination
Non-magnetic option available for medical and aerospace applications
Performance up to 6 GHz
50 ohm impedance
Vertical and right-angle through-hole termination
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Operating Frequency | 50Hz |