- RS Stock No.:
- 158-7734
- Mfr. Part No.:
- MMCX-J-P-H-RA-TH1
- Manufacturer:
- Samtec
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR24.65
Units | Per Unit |
1 - 9 | MYR24.65 |
10 - 49 | MYR24.15 |
50 - 99 | MYR23.01 |
100 - 499 | MYR21.79 |
500 + | MYR21.07 |
- RS Stock No.:
- 158-7734
- Mfr. Part No.:
- MMCX-J-P-H-RA-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Through-hole
Performance up to 6 GHz
50 ohm impedance
Vertical or right-angle orientations
50 ohm impedance
Vertical or right-angle orientations
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |