Samtec MMCX Series, jack Surface Mount, Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 158-5363
- Mfr. Part No.:
- MMCX-J-P-H-ST-MT1
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Tray of 1
MYR50.53
Tray(s) | Per Tray |
1 - 9 | MYR50.53 |
10 - 49 | MYR48.62 |
50 - 99 | MYR46.70 |
100 - 499 | MYR44.79 |
500 + | MYR42.98 |
- RS Stock No.:
- 158-5363
- Mfr. Part No.:
- MMCX-J-P-H-ST-MT1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Mixed Technology
Performance up to 6 GHz
50 ohm impedance
Vertical jack or plug
50 ohm impedance
Vertical jack or plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount, Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |