- RS Stock No.:
- 741-7256
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NE
- Manufacturer:
- Huber+Suhner
94 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR93.84
Units | Per Unit |
1 + | MYR93.84 |
- RS Stock No.:
- 741-7256
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MMBX Straight SMT PCB Connectors
Hubner + Suhner MMBX PCB SMT connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX PCB SMT connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others, used in conjuction with adaptors with and between series.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMBX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 12.4GHz |
Contact Material | Brass |
Contact Plating | Gold over Enickel |