TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR10,947.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR10.947MYR10,947.00

*price indicative

RS Stock No.:
921-4321
Mfr. Part No.:
CKG57NX7R2A106M500JH
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

100V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

CKG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

TDK CKG Stacked MLCC Series


From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:


Two stacked chips take a single capacitor space

Stress induced by board flex is absorbed by the metal frame

Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:


Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



2-Chip Piled Multilayer

Note

Sorted in order of dielectric, voltage then capacitance.

Related links