TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 921-3842
- Mfr. Part No.:
- CKG57NX5R1C107M500JH
- Manufacturer:
- TDK
Bulk discount available
Price Each (On a Reel of 1000)**
MYR14.928
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1000 - 1000 | MYR14.928 | MYR14,928.00 |
2000 - 3000 | MYR14.60 | MYR14,600.00 |
4000 + | MYR14.331 | MYR14,331.00 |
**price indicative
Related links
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD