TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 915-6360
- Mfr. Part No.:
- C1005X5R1V225K050BC
- Manufacturer:
- TDK
Price Each (In a Pack of 50)**
MYR0.453
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR0.453 | MYR22.65 |
**price indicative
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD