TDK 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR20.10

MYR20.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 100MYR0.201MYR20.10
200 +MYR0.189MYR18.90

*price indicative

RS Stock No.:
904-0057
Mfr. Part No.:
CGA2B2X8R1E103K050BA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Depth

0.5mm

Height

0.55mm

Series

CGA2

Maximum Operating Temperature

+150°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

TDK CGA Automotive 0402 series, X8R Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant

Applications:


Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing

Related links