AVX 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 887-6353
- Mfr. Part No.:
- SR301A103JAR
- Manufacturer:
- AVX
Subtotal (1 pack of 50 units)*
MYR534.40
Stock information currently inaccessible
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR10.688 | MYR534.40 |
*price indicative
- RS Stock No.:
- 887-6353
- Mfr. Part No.:
- SR301A103JAR
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±5% | |
| Dimensions | 7.62 x 3.81 x 7.62mm | |
| Length | 7.62mm | |
| Depth | 3.81mm | |
| Height | 7.62mm | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I, Class II | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G, NP0 | ||
Tolerance ±5% | ||
Dimensions 7.62 x 3.81 x 7.62mm | ||
Length 7.62mm | ||
Depth 3.81mm | ||
Height 7.62mm | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I, Class II | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- US
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
A = C0G (NP0)
C = X7R
E = Z5U
X7R Dielectric
Related links
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
