Wurth Elektronik 680nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR63.65

Add to Basket
Select or type quantity
In Stock
  • 5,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR1.273MYR63.65

*price indicative

RS Stock No.:
839-1632
Mfr. Part No.:
885012105005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric


Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links