Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

This image is representative of the product range

Subtotal (1 pack of 200 units)*

MYR9.40

Add to Basket
Select or type quantity
In Stock
  • 56,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
200 +MYR0.047MYR9.40

*price indicative

Packaging Options:
RS Stock No.:
839-1418
Mfr. Part No.:
885012205006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links