Murata 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

This image is representative of the product range

Subtotal (1 pack of 25 units)*

MYR22.25

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 22 December 2025
  • Plus 1,450 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR0.89MYR22.25

*price indicative

Packaging Options:
RS Stock No.:
811-8360
Mfr. Part No.:
RCE5C2A220J0A2H03B
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.6 x 3.5 x 2.5mm

Length

3.6mm

Depth

3.5mm

Height

2.5mm

Series

RCE

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

Murata RCE Series Automotive MLCC Capacitors


RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric
Conformally coated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links