- RS Stock No.:
- 773-9777
- Mfr. Part No.:
- 0805YA250103KXT
- Manufacturer:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 773-9777
- Mfr. Part No.:
- 0805YA250103KXT
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer 250Vac non safety Flexicap
Provides a solution for use at up to 250Vac 60Hz continuous use and provides for non safety-critical applications
AC rated Multilayer Ceramic
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.3mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.3mm |
Series | Non Safety Flexicap |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |