Samsung Electro-Mechanics 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 766-1407
- Mfr. Part No.:
- CL05C100CB5NNNC
- Manufacturer:
- Samsung Electro-Mechanics
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
MYR210.00
FREE delivery for orders over RM 500.00
In Stock
- 170,000 unit(s) ready to ship from another location
- Plus 40,000 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.021 | MYR210.00 |
*price indicative
- RS Stock No.:
- 766-1407
- Mfr. Part No.:
- CL05C100CB5NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CL | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CL | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- KR
Samsung 0402 MLCC series reels
Related links
- Samsung Electro-Mechanics 10pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Samsung Electro-Mechanics 10pF MLCC SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
