Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 766-1132
- Mfr. Part No.:
- CL31B474KBHNNNF
- Manufacturer:
- Samsung Electro-Mechanics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-1132
- Mfr. Part No.:
- CL31B474KBHNNNF
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | CL | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series CL | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
Samsung 1206 MLCC series reels
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
