KEMET 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 538-1354
- Mfr. Part No.:
- C320C683K1R5TA
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR7.94
FREE delivery for orders over RM 500.00
In Stock
- 420 unit(s) ready to ship from another location
- Plus 1,810 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR1.588 | MYR7.94 |
| 50 + | MYR1.278 | MYR6.39 |
*price indicative
- RS Stock No.:
- 538-1354
- Mfr. Part No.:
- C320C683K1R5TA
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 68nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.81 x 6.6mm | |
| Length | 5.08mm | |
| Depth | 3.81mm | |
| Height | 6.6mm | |
| Series | Goldmax 300 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 2.54 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 68nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.81 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.81mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
