Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7937
- Mfr. Part No.:
- VJ0805Y104KXACW1BC
- Manufacturer:
- Vishay
Subtotal (1 reel of 4000 units)*
MYR252.00
FREE delivery for orders over RM 500.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.063 | MYR252.00 |
*price indicative
- RS Stock No.:
- 272-7937
- Mfr. Part No.:
- VJ0805Y104KXACW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
