Vishay 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 272-7898
- Mfr. Part No.:
- VJ0603Y105KXJCW1BC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)**
MYR29.20
3200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
100 - 400 | MYR0.292 | MYR29.20 |
500 - 900 | MYR0.261 | MYR26.10 |
1000 - 1400 | MYR0.24 | MYR24.00 |
1500 - 1900 | MYR0.215 | MYR21.50 |
2000 + | MYR0.189 | MYR18.90 |
**price indicative
- RS Stock No.:
- 272-7898
- Mfr. Part No.:
- VJ0603Y105KXJCW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD