Vishay 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7805
- Mfr. Part No.:
- VJ0402A220JXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 10000)**
MYR0.027
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
10000 + | MYR0.027 | MYR270.00 |
**price indicative
- RS Stock No.:
- 272-7805
- Mfr. Part No.:
- VJ0402A220JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD