Wurth Elektronik 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

MYR17.90

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
100 - 400MYR0.179MYR17.90
500 - 900MYR0.166MYR16.60
1000 - 1900MYR0.154MYR15.40
2000 +MYR0.141MYR14.10

*price indicative

Packaging Options:
RS Stock No.:
263-3965
Mfr. Part No.:
885012006060
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic
Reflow soldering

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links