Wurth Elektronik 3.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 263-3958
- Mfr. Part No.:
- 885012006048
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
MYR392.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 8,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.098 | MYR392.00 |
*price indicative
- RS Stock No.:
- 263-3958
- Mfr. Part No.:
- 885012006048
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 3.3pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 3.3pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- Wurth Elektronik 3.3pF MLCC ±0.1pF , SMD
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC SMD
