Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 263-3903
- Mfr. Part No.:
- 885012005079
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 100 units)*
MYR15.30
FREE delivery for orders over RM 500.00
In Stock
- 9,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.153 | MYR15.30 |
| 500 - 900 | MYR0.142 | MYR14.20 |
| 1000 - 1900 | MYR0.131 | MYR13.10 |
| 2000 - 3900 | MYR0.12 | MYR12.00 |
| 4000 + | MYR0.109 | MYR10.90 |
*price indicative
- RS Stock No.:
- 263-3903
- Mfr. Part No.:
- 885012005079
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68pF | |
| Voltage | 100V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68pF | ||
Voltage 100V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
