Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, SMD

Subtotal (1 reel of 500 units)*

MYR3,539.00

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR7.078MYR3,539.00

*price indicative

RS Stock No.:
261-0090
Mfr. Part No.:
885342214216
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22nF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.

Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links