Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
- RS Stock No.:
- 261-0080
- Distrelec Article No.:
- 303-74-135
- Mfr. Part No.:
- 885342214001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
MYR14.01
FREE delivery for orders over RM 500.00
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR14.01 |
| 10 - 49 | MYR13.11 |
| 50 - 99 | MYR11.75 |
| 100 - 199 | MYR10.39 |
| 200 + | MYR8.80 |
*price indicative
- RS Stock No.:
- 261-0080
- Distrelec Article No.:
- 303-74-135
- Mfr. Part No.:
- 885342214001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1µF | |
| Voltage | 630V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.
Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Moisture sensitivity level (MSL) 1
RoHS approval compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
