Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 260-8823
- Mfr. Part No.:
- GRM21BR71C475KE51K
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Tape of 100)**
MYR0.174
8100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
100 - 900 | MYR0.174 | MYR17.40 |
1000 - 1900 | MYR0.154 | MYR15.40 |
2000 - 3900 | MYR0.133 | MYR13.30 |
4000 + | MYR0.113 | MYR11.30 |
**price indicative
- RS Stock No.:
- 260-8823
- Mfr. Part No.:
- GRM21BR71C475KE51K
- Manufacturer:
- Murata
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD