Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8789
- Mfr. Part No.:
- GRM155R71H472KA01J
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 500 units)*
MYR13.50
FREE delivery for orders over RM 500.00
In Stock
- 43,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 500 | MYR0.027 | MYR13.50 |
| 1000 - 1500 | MYR0.025 | MYR12.50 |
| 2000 - 3500 | MYR0.023 | MYR11.50 |
| 4000 - 4500 | MYR0.019 | MYR9.50 |
| 5000 + | MYR0.015 | MYR7.50 |
*price indicative
- RS Stock No.:
- 260-8789
- Mfr. Part No.:
- GRM155R71H472KA01J
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- CN
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Surface mount
Tolerance ±10%
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
