Murata 560pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Subtotal (1 reel of 10000 units)*

MYR310.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +MYR0.031MYR310.00

*price indicative

RS Stock No.:
260-8730
Mfr. Part No.:
GCM1555C1H561JA16D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

560pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±5%

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links