Murata 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8718
- Mfr. Part No.:
- GCM1555C1H120FA16J
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
MYR13.60
FREE delivery for orders over RM 500.00
In Stock
- 43,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.136 | MYR13.60 |
| 500 - 900 | MYR0.12 | MYR12.00 |
| 1000 - 1900 | MYR0.105 | MYR10.50 |
| 2000 - 4900 | MYR0.078 | MYR7.80 |
| 5000 + | MYR0.06 | MYR6.00 |
*price indicative
- RS Stock No.:
- 260-8718
- Mfr. Part No.:
- GCM1555C1H120FA16J
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±1%
Surface mount
Tolerance ±1%
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 12pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5%
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
