Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 260-2311
- Mfr. Part No.:
- 885012104011
- Manufacturer:
- Wurth Elektronik
Price Each (On a Reel of 15000)**
MYR0.065
24200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
15000 + | MYR0.065 | MYR975.00 |
**price indicative
- RS Stock No.:
- 260-2311
- Mfr. Part No.:
- 885012104011
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD