Murata 1μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 247-8194
- Mfr. Part No.:
- GRT188C8YA105KE13D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
MYR572.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.143 | MYR572.00 |
*price indicative
- RS Stock No.:
- 247-8194
- Mfr. Part No.:
- GRT188C8YA105KE13D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 35V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 1 microfarad capacitor (MLCC) is rated for 35 Volts(V) and comes in a 0603 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).
Smaller size, surface mount capacitor with 10% tolerance for infotainment applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 1μF MLCC SMD
- Murata 4.7μF MLCC SMD
- Taiyo Yuden 1μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
